Linx ANT-916-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5850
- Mfr. Part No.:
- ANT-916-CW-QW-SMA
- Manufacturer:
- Linx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-5850
- Mfr. Part No.:
- ANT-916-CW-QW-SMA
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Gain | 1.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Gain 1.8dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- KR
The Linx916 MHz CW series has wave antenna which deliver outstanding performance in a rugged and cosmetically attractive package and it has a wide variety of matching
connector permit numerous mounting option.
connector permit numerous mounting option.
It has low cost
It also has excellent performance
It also has excellent performance
Related links
- Linx ANT-916-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- Linx ANT-915-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- Linx ANT-B8-CW-QW-SMA Whip WiFi Antenna with SMA Connector
- Linx ANT-B14-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 4G (LTE)
