Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Subtotal (1 tray of 50 units)*

€682.30

(exc. VAT)

€839.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€13.646€682.30

*price indicative

RS Stock No.:
202-5818
Mfr. Part No.:
ANT-868-CW-QW-SMA
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Whip

Antenna Length

84mm

Antenna Mount Type

Connector

Bandwidth

200MHz

Gain

1.6dBi

Maximum Frequency

950MHz

Directivity

Omni-Directional

Minimum Frequency

750MHz

Connector Gender

Male

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Number of Bands

1

Series

CW

COO (Country of Origin):
KR
The Linx CW series has wave antenna which deliver outstanding performance in a rugged and cosmetically attractive package. These antennas are available with standard SMA connector. It has a wide variety of matching connector permit numerous mounting option.

It used wide bandwidth

It has very low VSWR

It is fully weatherized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy