Siretta OSCAR44/0.3M/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- RS Stock No.:
- 222-2688
- Mfr. Part No.:
- OSCAR44/0.3M/NTYPEF/S/S/17
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save €42.00
View bulk pricing optionsSubtotal (1 unit)*
€85.72
(exc. VAT)
€105.44
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €85.72 | - |
| 10 - 24 | €81.52 | €42.00 |
| 25 - 49 | €80.32 | €135.00 |
| 50 + | €79.28 | €322.00 |
*price indicative
- RS Stock No.:
- 222-2688
- Mfr. Part No.:
- OSCAR44/0.3M/NTYPEF/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 480MHz | |
| Antenna Length | 570mm | |
| Maximum Frequency | 480MHz | |
| Gain | 9dBi | |
| Connector Gender | Female | |
| Minimum Frequency | 400MHz | |
| Antenna Internal Construction | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | Oscar 44 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type Type N Female | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 480MHz | ||
Antenna Length 570mm | ||
Maximum Frequency 480MHz | ||
Gain 9dBi | ||
Connector Gender Female | ||
Minimum Frequency 400MHz | ||
Antenna Internal Construction Aluminium | ||
Standards/Approvals RoHS | ||
Series Oscar 44 | ||
- COO (Country of Origin):
- TW
The Siretta Oscar 44 is an aluminium 5 element Yagi type antenna with a peak gain of 9dBi. It is ideal for remote sites like pump houses and water treatment facilities. It is fitted with an N-type female connector on a short length of cable (300mm). A universal clamp is supplied for use on standard antenna poles. Selection of cable assemblies are available.
Excellent performance for low cost
Related links
- Siretta OSCAR43/X/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- Siretta OSCAR67/X/NTYPEF/33 Square Directional Antenna with Type N Female Connector, ISM Band
- Siretta OSCAR42/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector 2700 MHz
- Siretta OSCAR42b/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector 2700 MHz, 4G (LTE)
- Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multi-Band Antenna with Type N Female Connector 2.7 GHz
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
