Siretta OSCAR67/X/NTYPEF/33 Square Directional Antenna with Type N Female Connector, ISM Band
- RS Stock No.:
- 267-4898
- Mfr. Part No.:
- OSCAR67/X/NTYPEF/33
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save €83.40
View bulk pricing optionsSubtotal (1 unit)*
€107.60
(exc. VAT)
€132.35
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €107.60 | - |
| 10 - 29 | €99.26 | €83.40 |
| 30 - 99 | €89.35 | €547.50 |
| 100 + | €88.88 | €1,872.00 |
*price indicative
- RS Stock No.:
- 267-4898
- Mfr. Part No.:
- OSCAR67/X/NTYPEF/33
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Square | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Wall | |
| Antenna Length | 208mm | |
| Bandwidth | 915MHz | |
| Maximum Frequency | 915MHz | |
| Gain | 9dBi | |
| Minimum Frequency | 868MHz | |
| Directivity | Directional | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Series | Oscar 67 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Square | ||
Connector Type Type N Female | ||
Antenna Mount Type Wall | ||
Antenna Length 208mm | ||
Bandwidth 915MHz | ||
Maximum Frequency 915MHz | ||
Gain 9dBi | ||
Minimum Frequency 868MHz | ||
Directivity Directional | ||
Connector Gender Female | ||
Standards/Approvals No | ||
Series Oscar 67 | ||
- COO (Country of Origin):
- CN
Siretta Oscar 67 Series Antenna, 208mm Length, 9dBi Gain - OSCAR67/X/NTYPEF/33
This Siretta OSCAR67/X/NTYPEF/33 antenna is a directional outdoor panel designed for ISM band communications in the 868–915 MHz range. It provides high-gain reception and transmission suited to LPWAN and IoT deployments, with a Durable ASA plastic radome and options for wall or pole installation. The connector is a Type N female long-neck allowing standard RF cabling for gateway and sensor networks. Environmental ratings permit outdoor operation across a wide temperature span.
Features and Benefits:
• 9 dBi gain increases link range and uplink sensitivity
• Directional pattern focuses energy to extend coverage
• 100 W power handling supports higher transmit levels
• VSWR of 1.35 improves matched power transfer
• Ground-plane independent operation eases mounting constraints
• Directional pattern focuses energy to extend coverage
• 100 W power handling supports higher transmit levels
• VSWR of 1.35 improves matched power transfer
• Ground-plane independent operation eases mounting constraints
Applications
• Suitable for LPWAN and LoRaWAN network links
• Used with IoT gateways in urban deployments
• Ideal for precision agriculture telemetry systems
• Can be used for Sigfox and Zigbee backhaul links
• Used for smart-city sensor network installations
• Used with IoT gateways in urban deployments
• Ideal for precision agriculture telemetry systems
• Can be used for Sigfox and Zigbee backhaul links
• Used for smart-city sensor network installations
What connector type does it use for RF cabling?
It employs a Type N female long-neck connector suitable for N-terminated Coax assemblies.
How does the casing cope with outdoor conditions?
The radome is MADE from ASA plastic and the supplied steel mounts have an anti-rust treatment for prolonged external exposure.
What temperatures can it operate within?
It operates between -45 to +75 °C and can be stored between -50 to +75 °C.
Is the antenna compatible with multiple ISM protocols?
Yes, it supports ISM band protocols including LoRa, Sigfox, Zigbee, Z-Wave and IEEE 802.15.4.
What mounting options are available for deployment?
It can be affixed using a wall mount or a pole mount, both adjustable to optimise orientation.
Related links
- Siretta OSCAR43/X/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- Siretta OSCAR44/0.3M/NTYPEF/S/S/17 Antenna with Type N Female Connector, ISM Band
- Molex 105262-0002 Square Omni-Directional Antenna with UFL Connector, ISM Band
- LPRS ANT-WP458NF-Y Whip Omni-Directional Antenna with Type N Female Connector, ISM Band
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
