Siretta TANGO52/2.0M/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 222-2689
- Mfr. Part No.:
- TANGO52/2.0M/SMAM/S/S/17
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.74 |
| 10 - 24 | €30.07 |
| 25 - 99 | €28.80 |
| 100 - 249 | €25.76 |
| 250 + | €25.43 |
*price indicative
- RS Stock No.:
- 222-2689
- Mfr. Part No.:
- TANGO52/2.0M/SMAM/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Length | 79mm | |
| Gain | 2dBi | |
| Maximum Frequency | 480MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 400MHz | |
| Standards/Approvals | RoHS | |
| Series | Tango 52 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Length 79mm | ||
Gain 2dBi | ||
Maximum Frequency 480MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 400MHz | ||
Standards/Approvals RoHS | ||
Series Tango 52 | ||
- COO (Country of Origin):
- TW
The Siretta Tango 52 is strong short antenna ideally suited to panel mounting or remotely from the device on a bracket to maximise signal strength. For its comparatively small size the antenna has a good peak gain of 2dBi and Omni directional radiation. Supplied as standard with an SMA male connector and 2m of cable. The antenna can be supplied with alternative cable lengths or connector types for short run volume orders.
Operating temperature range -30°C to +75°C
Related links
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO52/0.5M/SMAM/S/S/17 Rod Omni-Directional Antenna with SMA Connector
