LPRS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 703-2972
- Mfr. Part No.:
- ANT-SS433
- Manufacturer:
- LPRS
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.95 | - |
| 10 - 49 | €5.80 | 2% |
| 50 - 99 | €5.63 | 5% |
| 100 - 199 | €5.50 | 7% |
| 200 + | €5.35 | 10% |
*price indicative
- RS Stock No.:
- 703-2972
- Mfr. Part No.:
- ANT-SS433
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Bandwidth | 5MHz | |
| Antenna Length | 56mm | |
| Maximum Frequency | 470MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 420MHz | |
| Standards/Approvals | REACH, RoHS | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Bandwidth 5MHz | ||
Antenna Length 56mm | ||
Maximum Frequency 470MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 420MHz | ||
Standards/Approvals REACH, RoHS | ||
Series ANT | ||
- COO (Country of Origin):
- TW
Stubby Antenna
Groundplane Dependent
SMA-Male Straight or Right Angle Connector
Ideal for fixed and mobile terminals
External Antennas
Related links
- LPRS ANT-900MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
