LPRS YAGI-434 Directional Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 703-3032
- Mfr. Part No.:
- YAGI-434
- Manufacturer:
- LPRS
Get a bulk buy discount
Add 2 more to save €18.18
View bulk pricing optionsSubtotal (1 unit)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 23 December 2026
- Plus 20 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €75.50 | - |
| 2 - 4 | €66.41 | €18.18 |
| 5 - 9 | €60.46 | €75.20 |
| 10 - 19 | €52.90 | €226.00 |
| 20 + | €49.31 | €523.80 |
*price indicative
- RS Stock No.:
- 703-3032
- Mfr. Part No.:
- YAGI-434
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA Male | |
| Bandwidth | 90MHz | |
| Antenna Length | 1m | |
| Maximum Frequency | 480MHz | |
| Gain | 9dBi | |
| Directivity | Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 390MHz | |
| Antenna Internal Construction | Yagi | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA Male | ||
Bandwidth 90MHz | ||
Antenna Length 1m | ||
Maximum Frequency 480MHz | ||
Gain 9dBi | ||
Directivity Directional | ||
Connector Gender Male | ||
Minimum Frequency 390MHz | ||
Antenna Internal Construction Yagi | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
434MHz Yagi Antenna
7 Element 390-480MHz Directional Antenna
Gain +9dBi @ 450MHz
VSWR 1.5:1
SMA-Male connector
External Antennas
Related links
- LPRS WR868 Stubby Antenna with SMA Male Connector, ISM Band
- LPRS WS868 Stubby Antenna with SMA Male Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- LPRS ANT-WP869M4-Y Whip Omni-Directional Antenna with M4 Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
