Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 283-6083
- Distrelec Article No.:
- 302-85-212
- Mfr. Part No.:
- TI.08.C.0112
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 283-6083
- Distrelec Article No.:
- 302-85-212
- Mfr. Part No.:
- TI.08.C.0112
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Stubby | |
| Bandwidth | 7MHz | |
| Antenna Mount Type | Screw | |
| Gain | 1.75dBi | |
| Maximum Frequency | 870MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 863MHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | No | |
| Number of Bands | 2 | |
| Series | SPE-11-8-039/C | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Antenna Physical Form Stubby | ||
Bandwidth 7MHz | ||
Antenna Mount Type Screw | ||
Gain 1.75dBi | ||
Maximum Frequency 870MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 863MHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals No | ||
Number of Bands 2 | ||
Series SPE-11-8-039/C | ||
- COO (Country of Origin):
- TW
The high-performance 868MHz dipole omni-directional antenna with a fixed right-angle SMA connector. It is designed for various applications such as smart lighting, remote monitoring, IoT, and smart metering. The antenna is fabricated using TPU, making it lightweight and durable, with customizable connector options available. With impressive efficiencies on a small ground plane, this antenna is a reliable choice for wireless communication needs.
High-performance 868MHz dipole omni-directional antenna
Fixed right-angle SMA connector for easy installation
Lightweight and Durable TPU housing construction
Impressive efficiencies on a small ground plane
Customizable connector options available
Ideal for smart lighting, remote monitoring, IoT, and smart metering applications
Related links
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.18.3113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.08.A.0111 Whip Omni-Directional Antenna with SMA Connector, ISM 868 MHz
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
