RND Male RJ12 to Male RJ12 Telephone Cable, Black Sheath, 1m
- RS Stock No.:
- 492-396
- Mfr. Part No.:
- RND 765-00110
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-396
- Mfr. Part No.:
- RND 765-00110
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ12 | |
| Connector 2 | RJ12 | |
| Connector 1 Gender | Male | |
| Length | 1m | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ12 | ||
Connector 2 RJ12 | ||
Connector 1 Gender Male | ||
Length 1m | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is expertly designed for a variety of applications, ensuring clear, precise communication for both personal and professional use. With its robust construction and user-friendly features, it serves as an ideal solution for LAN connections, signal control systems, and DSL phone cable services. The cables compatibility with RJ12 6P6C plugs on both ends simplifies connections, allowing for seamless integration into existing setups. Its flat design not only helps in space-saving but also promotes efficient cable management, making it a must-have for any tech-savvy individual or organisation. Whether you're setting up a new network or replacing an existing cable, this product promises reliability and performance, backed by rohs and reach compliance for environmentally responsible usage.
Compliant with environmental directives for safe use
Flat cable design aids in effective management and installation
Constructed with bare copper for optimal conductivity
Available in multiple insulation colours for easy identification
Flat cable design aids in effective management and installation
Constructed with bare copper for optimal conductivity
Available in multiple insulation colours for easy identification
Related links
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m