RS PRO 4 Core Telephone Cable, 9 x 10 AWG, Orange Sheath, 100 m
- RS Stock No.:
- 136-8156
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€405.64
(exc. VAT)
€498.94
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €405.64 | €4.056 |
*price indicative
- RS Stock No.:
- 136-8156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Fire Resistant | |
| Product Type | Telephone Cable | |
| Cable Length | 100m | |
| Number of Cores | 4 | |
| Jacket Material | Polyolefin | |
| Core Strands | 9 x 10AWG | |
| Conductor Material | Bare Copper | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Outside Diameter | 7.3mm | |
| Standards/Approvals | NF C 32-310 | |
| Jacket Colour | Orange | |
| Number of Pairs | 2 | |
| Series | RS PRO | |
| Voltage | 100V, 170V | |
| Size of Strands | 10AWG | |
| Number of Strands | 9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Fire Resistant | ||
Product Type Telephone Cable | ||
Cable Length 100m | ||
Number of Cores 4 | ||
Jacket Material Polyolefin | ||
Core Strands 9 x 10AWG | ||
Conductor Material Bare Copper | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Outside Diameter 7.3mm | ||
Standards/Approvals NF C 32-310 | ||
Jacket Colour Orange | ||
Number of Pairs 2 | ||
Series RS PRO | ||
Voltage 100V, 170V | ||
Size of Strands 10AWG | ||
Number of Strands 9 | ||
- COO (Country of Origin):
- IT
RS Pro CRCT Fire Resistant Cable
RS Pro CR1/C1 fire-resistant cable certified to CR1/C1 standard. The CRCT cables are designed for power supply data transmission in security circuits. Applications include: Alarm circuits, remote controls
Features and Benefits
CR1/C1 certified
Rigid bare copper conductor
Halogen free
Silicone rubber insulation
Standards
CR1/C1, NF C 32-310, RoHS
Related links
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
- RS PRO 4 Core Telephone Cable Grey Sheath, 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Red 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Red 100 m
- Decelect 4 Core Telephone Cable 100 m
- Adaltra 4 Core Telephone Cable Ivory 100 m
