Decelect 4 Core Telephone Cable, White Sheath, 100 m
- RS Stock No.:
- 518-5651
- Mfr. Part No.:
- SPE191353
- Manufacturer:
- Decelect
Subtotal (1 reel of 100 metres)*
€92.70
(exc. VAT)
€114.02
(inc. VAT)
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €92.70 | €0.927 |
*price indicative
- RS Stock No.:
- 518-5651
- Mfr. Part No.:
- SPE191353
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Cable | |
| Cable Length | 100m | |
| Number of Cores | 4 | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.066mm² | |
| Conductor Type | Stranded | |
| Conductor Material | Polyethylene | |
| Standards/Approvals | REACH, RoHS, BS EN13062BS4109BS4808DEF STAN 61-12 Part 6UL1581 VW-1IEC60332-1IEC60332-1-2VDE 2050IEC 60227-5IEC 60228 Class 5TS 9760 HD 21.5.S3VDE 0281-5CENELEC HD21.5HARISO9001H05V2-KH07V2-K | |
| Jacket Colour | White | |
| Number of Pairs | 2 | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Cable | ||
Cable Length 100m | ||
Number of Cores 4 | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.066mm² | ||
Conductor Type Stranded | ||
Conductor Material Polyethylene | ||
Standards/Approvals REACH, RoHS, BS EN13062BS4109BS4808DEF STAN 61-12 Part 6UL1581 VW-1IEC60332-1IEC60332-1-2VDE 2050IEC 60227-5IEC 60228 Class 5TS 9760 HD 21.5.S3VDE 0281-5CENELEC HD21.5HARISO9001H05V2-KH07V2-K | ||
Jacket Colour White | ||
Number of Pairs 2 | ||
- COO (Country of Origin):
- CN
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
Related links
- Decelect 1 Core Telephone Cable White Sheath, 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 4 Core Telephone Cable 50 m
- Decelect 4 Core Telephone Cable 40 m
- Decelect 6 Core Telephone Cable 50 m
- Decelect 2 Core Telephone Cable White 100 m
- RS PRO 20 Core CW1308 Telephone Cable 100m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
