Decelect Female RJ9 to Male Telephone Extension Cable, White Sheath, 1.5 m

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€9.36

(exc. VAT)

€11.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.36-
10 - 49€8.993%
50 +€8.608%

*price indicative

RS Stock No.:
252-9907
Mfr. Part No.:
CP162446B
Manufacturer:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Connector Type A

RJ9

Product Type

Telephone Extension Cable

Cable Length

1.5m

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

No

Jacket Colour

White

Series

AD4550

RoHS Status: Exempt

COO (Country of Origin):
CN

Receiver cables


These 4-way cables are specially designed to connect a telephone unit to its handset.

Each end features a 4-contact receiver socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy