RS PRO Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 2 m
- RS Stock No.:
- 266-2230
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 552 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.75 |
*price indicative
- RS Stock No.:
- 266-2230
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Connector Type A | RJ10 | |
| Connector Type B | RJ10 | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Connector Type A RJ10 | ||
Connector Type B RJ10 | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Telephone Cable, RJ10 Connectors
The RS PRO Telephone Cable is designed for seamless connectivity in telephone handsets, featuring RJ10 4P4C connectors. This coiled cable offers flexibility and ease of use, making it ideal for various telecommunication applications.
Features and Benefits
RJ10 4P4C Connectors: Ensures reliable connection with telephone handsets
Coiled Cable Type: Provides flexibility and prevents tangling
23cm Coiled Length: Compact design for easy handling
22cm / 5cm Tail: Offers versatility in installation
Applications
Telecommunication systems
Office phone setups
Home telephone installations
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath made of durable PVC
Shielded for enhanced signal integrity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 3 m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 2 m
