RS PRO Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 5 m

Subtotal (1 unit)*

€5.26

(exc. VAT)

€6.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.26

*price indicative

RS Stock No.:
266-2235
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Connector Type A

RJ10

Connector Type B

RJ10

Cable Length

5m

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Coiled Telephone Cable, RJ10 Connectors


This RS PRO coiled telephone cable is designed for use with telephone handsets, providing reliable connectivity with its RJ10 4P4C connectors. The coiled design ensures flexibility and ease of use, making it ideal for office and home environments.

Features and Benefits


RJ10 4P4C Connectors: Ensures compatibility with standard telephone handsets

Coiled Cable Type: Offers flexibility and prevents tangling

Copper Conductor Material: Provides excellent conductivity and durability

Black PVC Sheath: Offers protection and a professional appearance

Shielded Design: Reduces interference for clear communication

Applications


Office telecommunication systems

Home telephone setups

Call centres

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Length: 5 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy