Adaltra 3 Core Telecom Cable, Grey Sheath
- RS Stock No.:
- 267-6743
- Mfr. Part No.:
- SYT2320G50
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€259.17
(exc. VAT)
€318.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €259.17 | €2.592 |
*price indicative
- RS Stock No.:
- 267-6743
- Mfr. Part No.:
- SYT2320G50
- Manufacturer:
- Adaltra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Telecom Cable | |
| Fire Behaviour | NF C 32070 C2, IEC 60332-1 | |
| Number of Cores | 3 | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NF C 93-529 | |
| Jacket Colour | Grey | |
| Voltage | 300V | |
| Series | SYT2 | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Telecom Cable | ||
Fire Behaviour NF C 32070 C2, IEC 60332-1 | ||
Number of Cores 3 | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NF C 93-529 | ||
Jacket Colour Grey | ||
Voltage 300V | ||
Series SYT2 | ||
The CAE Grouped SYT2 NUM armoured telephone cables for high speed digital links. The steel armouring allows a protection against external mechanical aggressions (blows, crushing, rodent attacks, etc.).
Maximum operating voltage 300 Vac
Impedance 100 Ω ± 20
Related links
- Adaltra 2 Core Telecom Cable, Grey Sheath
- Adaltra 2 Core Telephone Cable, Grey Sheath
- Adaltra 10 Core Telephone Cable 100 m
- Adaltra Multicore Microphone Cable 100 m
- Adaltra 10 Core Telephone Cable Grey Sheath, 100 m
- Adaltra 2 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Ivory 100 m
- Adaltra 30 Core Telephone Cable Ivory 100 m
