RND Telephone Cable, Black Sheath, 6 m
- RS Stock No.:
- 283-4391
- Distrelec Article No.:
- 301-64-952
- Mfr. Part No.:
- RND 765-00106
- Manufacturer:
- RND
Subtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Limited stock
- Plus 30 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.34 |
*price indicative
- RS Stock No.:
- 283-4391
- Distrelec Article No.:
- 301-64-952
- Mfr. Part No.:
- RND 765-00106
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 6m | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 2.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 6m | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Outside Diameter 2.4mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
