RND Telephone Cable, Black Sheath, 3 m
- RS Stock No.:
- 283-4387
- Distrelec Article No.:
- 301-64-827
- Mfr. Part No.:
- RND 765-00101
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.69
(exc. VAT)
€10.69
(inc. VAT)
- RS Stock No.:
- 283-4387
- Distrelec Article No.:
- 301-64-827
- Mfr. Part No.:
- RND 765-00101
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 2.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Outside Diameter 2.4mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

