Decelect 2 Core Telephone Cable, 1 x 500 μm, White, Red Sheath, 100 m
- RS Stock No.:
- 518-5819
- Mfr. Part No.:
- SPE191367
- Manufacturer:
- Decelect
Subtotal (1 reel of 100 metres)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 08 December 2026
- Plus 24 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €51.50 | €0.515 |
*price indicative
- RS Stock No.:
- 518-5819
- Mfr. Part No.:
- SPE191367
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Core Strands | 1 x 500 μm | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Standards/Approvals | No | |
| Number of Pairs | 1 | |
| Jacket Colour | White, Red | |
| Number of Strands | 1 | |
| Voltage | 100V | |
| Size of Strands | 500μm | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Core Strands 1 x 500 μm | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Standards/Approvals No | ||
Number of Pairs 1 | ||
Jacket Colour White, Red | ||
Number of Strands 1 | ||
Voltage 100V | ||
Size of Strands 500μm | ||
- COO (Country of Origin):
- CN
Telephone jumpers
Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.
Related links
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable Blue 100 m
- Decelect 2 Core Telephone Cable Yellow 100 m
- Decelect 1 Core Telephone Cable White Sheath, 100 m
- Decelect 1 Core Telephone Cable Red Sheath, 100 m
