Decelect 2 Core Telephone Cable, 1 x 500 μm, White, Green Sheath, 100 m

Subtotal (1 reel of 100 metres)*

€51.50

(exc. VAT)

€63.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 24 November 2026
  • Plus 12 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€51.50€0.515

*price indicative

RS Stock No.:
518-5847
Mfr. Part No.:
SPE191370
Manufacturer:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Telephone Cable

Cable Length

100m

Number of Cores

2

Jacket Material

PVC

Core Strands

1 x 500 μm

Conductor Type

Stranded

Conductor Material

Copper

Standards/Approvals

RoHS, HARCENELEC HD21.5IEC 60227-5IEC 60228 Class 5TS 9760 HD 21.5.S3VDE 0281-5IEC60332-1UL1581 VW-1IEC60332-1-2VDE 2050BS EN13062BS4109BS4808DEF STAN 61-12 Part 6, REACH

Jacket Colour

White, Green

Number of Pairs

1

Number of Strands

1

Size of Strands

500μm

Voltage

100V

COO (Country of Origin):
CN

Telephone jumpers


Single-strand cable wires used in telephone splitters.

Available in different colours, with 1 or 2 conductors.

Supplied on 100 metre reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy