Contactum White Telephone Socket Light Switch

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.15

(exc. VAT)

€21.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.15-
10 - 49€16.304%
50 +€15.499%

*price indicative

RS Stock No.:
175-2896
Mfr. Part No.:
E1117W
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Telephone Socket Light Switch

Colour

White

Series

Metal Clad

COO (Country of Origin):
GB
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions.

Available in 6 different plate finishes

Modules available in white and black finish

25 year guarantee (3 years on electronic devices)

RJ11 Western Line Jack - Euro Module, White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy