Fluke 724/APAC/EMEA Temperature Calibrator, UKAS

Subtotal (1 unit)*

€3,932.34

(exc. VAT)

€4,836.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,932.34

*price indicative

RS Stock No.:
230-9388
Mfr. Part No.:
724/APAC/EMEA
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Calibrator Type

Thermocouple Calibrator

Battery Type

Four AA alkaline

Product Type

Temperature Calibrator

Resolution

0.1 °C

Accuracy

± 0.02 % + 2 Counts

Thermocouple Type

B, E, J, K, L, N, R, S, T, U

Temperature Scale

Centigrade, Fahrenheit

Power Source

Battery

Battery Life

25h

Length

200mm

Weight

650g

Standards/Approvals

EN500821:1992 and EN55022:1994 Class B, CSA C22.2 No. 1010.1:1992

Width

47mm

Height

96mm

Calibrated

UKAS

COO (Country of Origin):
CN

Fluke Temperature Calibrator, 0.02% Accuracy, 0.1°C Resolution - 724/APAC/EMEA


This handheld temperature calibrator provides temperature sourcing and measurement for sensors and transmitters in industrial environments. It supports both thermocouples and RTDs, Plus voltage and resistance checks, enabling single-instrument field verification and transmitter calibration with a clear dual display and straightforward button controls.

Features & Benefits


• 0.02% accuracy improves measurement confidence in diagnostics
• 0.1°C resolution for precise temperature simulation and readback
• Sources 12 thermocouple and seven RTD types to cover sensor ranges
• Loop power supply with mA measurement to power and verify transmitters
• Ramp and step functions for automated linearity and response testing
• Four AA cells deliver around 25 h battery life for extended field use

**Applications**


• Suitable for commissioning and maintenance of temperature transmitters
• Ideal for on-site RTD sensor verification in process plants
• Used with thermocouple probes for sensor simulation during calibration
• Can be used for functional checks of 4–20 mA temperature loops
• Used for Rapid linearity testing of transmitter outputs

Which sensor types can be measured and simulated?


It supports a wide range of thermocouples (including J, K, T, E, R, S, B, L, U, N) and multiple RTD types such as Pt100 (385 and 392 JIS), Pt200, Pt500, Pt1000 and Ni120.

How does it assist with transmitter testing?


The instrument can source temperature-equivalent signals, provide loop power up to 24V and measure loop current simultaneously on the dual display for end-to-end transmitter checks.

What environmental limits affect operation?


It operates between −10°C and 55°C and is specified for humidity ranges from 90% at 10–30°C down to 35% at 50–55°C without condensation.

How are resistance measurements presented for RTD characterisation?


Resistance coverage extends to 3200 Ω with specified accuracy bands and selectable 0.1 Ω resolution for low-Ω ranges to support conversion to temperature values.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy