Chauvin Arnoux P01654621 Temperature Calibrator, RSCAL
- RS Stock No.:
- 911-9677
- Mfr. Part No.:
- P01654621
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€1,105.29
(exc. VAT)
€1,359.51
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,105.29 |
*price indicative
- RS Stock No.:
- 911-9677
- Mfr. Part No.:
- P01654621
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Battery Type | 6 V AAA | |
| Resolution | 0.01 mV | |
| Accuracy | -20 °C | |
| Thermocouple Type | B, E, J, K, N, R, S, T | |
| Temperature Scale | Centigrade | |
| Power Source | Battery | |
| Minimum Thermocouple Temperature | -250°C | |
| Maximum Thermocouple Temperature | 1370°C | |
| Weight | 472g | |
| Height | 205mm | |
| Width | 98mm | |
| Length | 46mm | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Battery Type 6 V AAA | ||
Resolution 0.01 mV | ||
Accuracy -20 °C | ||
Thermocouple Type B, E, J, K, N, R, S, T | ||
Temperature Scale Centigrade | ||
Power Source Battery | ||
Minimum Thermocouple Temperature -250°C | ||
Maximum Thermocouple Temperature 1370°C | ||
Weight 472g | ||
Height 205mm | ||
Width 98mm | ||
Length 46mm | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Chauvin Arnoux Calibrators CA1621, CA1623 & CA1631
These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation and measurement. They simulate a signal or generate a quantity with precisely-defined values, for applying upstream of the measurement chain, and measure the signal. The CA1621, CA1623 & CA1631 calibrators are designed to accurately measure, generate or simulate all the low-level signals encountered in industry. Applications include maintenance operations, commissioning, verification, On-Line calibration and adjustment and testing of measurement lines.
Instruments for use in developing and verifying measurement chains
CA1621 temperature calibrator for J,K,T,E,R,S,B,N thermocouples and voltage in mV
CA1623 temperature calibrator for Pt10,Pt50,Pt100,Pt200,Pt500,Pt1000 and Pt1000(JIS) probes and resistance
CA1631 current loop calibrator for measuring and supplying DC current loop 0 to 24mA, dc voltage between 0 and 20V
Calibrator dimensions 205 x 97 x 45mm
Calibrator weight 472g (including batteries)
Supplied with
Thermocouple adapters (2), 6AAA 1.5V batteries (6), operating manual in 5 languages, carrying case
Related links
- Chauvin Arnoux P01654621 Temperature Calibrator, UKAS
- Chauvin Arnoux P01654621 Temperature Calibrator
- RS PRO Temperature Calibrator, RSCAL
- Aoip Instrumentation TC6622 Temperature Calibrator, RSCAL
- Time Electronics 1090 Temperature Calibrator, RSCAL
- Aoip Instrumentation TC6621 Temperature Calibrator, RSCAL
- Fluke Fluke-714B Temperature Calibrator, RSCAL
- Time Electronics 1049 Temperature Calibrator, RSCAL
