Gefran 850 Panel PID Temperature Controller 3 Input, 4 Output Analogue 24V Temperature Control, PID Controller
- RS Stock No.:
- 192-565
- Mfr. Part No.:
- 850-A-RRD-0-0-03-3-00-00-1-00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€822.29
(exc. VAT)
€1,011.42
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €822.29 |
*price indicative
- RS Stock No.:
- 192-565
- Mfr. Part No.:
- 850-A-RRD-0-0-03-3-00-00-1-00
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control, PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Auxiliary Power Supply | 24 VDC, 30 mA | |
| Digital Comms | RS485 | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 2 | |
| Energy measurement | Yes | |
| Diagnostics | Scrolling Diagnostics Messages, Exhaustive Diagnostics, Interrupted Load Diagnostics | |
| Display Type | LCD | |
| Length | 48mm | |
| Standards/Approvals | CE, EAC, RoHS, REACH, cUL, EN 61326-1, Nadcap, UL, EN 61010-1, AMS2750E | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 850 | |
| Mount Type | Panel | |
| Input Type | TC RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control, PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Auxiliary Power Supply 24 VDC, 30 mA | ||
Digital Comms RS485 | ||
Firing Mode Zero Crossing | ||
Controlled Phases 2 | ||
Energy measurement Yes | ||
Diagnostics Scrolling Diagnostics Messages, Exhaustive Diagnostics, Interrupted Load Diagnostics | ||
Display Type LCD | ||
Length 48mm | ||
Standards/Approvals CE, EAC, RoHS, REACH, cUL, EN 61326-1, Nadcap, UL, EN 61010-1, AMS2750E | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 850 | ||
Mount Type Panel | ||
Input Type TC RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 850 Panel PID Temperature Controller 3 Input PID Controller
- Gefran 1850 Panel PID Temperature Controller 4 Input Temperature Control
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1850 Panel PID Temperature Controller 2 Input Temperature Control
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 24V dc Temperature Controller
