Gefran 1650 DIN Controller 3 Input, 2 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 822-400
- Mfr. Part No.:
- F064987/ 1650-R-RVR-0-2-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€937.56
(exc. VAT)
€1,153.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €937.56 |
*price indicative
- RS Stock No.:
- 822-400
- Mfr. Part No.:
- F064987/ 1650-R-RVR-0-2-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control of heating systems, featuring a large LCD display and a user-friendly interface. It's designed to enhance operational efficiency across various industrial applications.
Configurable alarm thresholds for proactive maintenance scheduling
Support for multiple communication protocols including Modbus RTU and Ethernet TCP
Up to two PID control loops for independent temperature management
Integrated web server for remote parameter monitoring and configuration
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 24V dc Temperature Controller
