Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac Self-Adapting,
- RS Stock No.:
- 198-801
- Mfr. Part No.:
- LR09601-105
- Manufacturer:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-801
- Mfr. Part No.:
- LR09601-105
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Self-Adapting, Proportional Control, PID, On-Off, Manual, Fuzzy Logic | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | Modbus RTU, RS485 | |
| Display Type | 2000 Count Digital, 1000 Count Digital, 1 x 10000 Count, 2 x 10000 Count | |
| IP Rating | IP50 | |
| Length | 96mm | |
| Standards/Approvals | EN 61326, IEC1010-1, EN 61010-1 | |
| Series | STATOP | |
| Mount Type | Panel Mount | |
| Input Type | K Type Thermocouple | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Self-Adapting, Proportional Control, PID, On-Off, Manual, Fuzzy Logic | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms Modbus RTU, RS485 | ||
Display Type 2000 Count Digital, 1000 Count Digital, 1 x 10000 Count, 2 x 10000 Count | ||
IP Rating IP50 | ||
Length 96mm | ||
Standards/Approvals EN 61326, IEC1010-1, EN 61010-1 | ||
Series STATOP | ||
Mount Type Panel Mount | ||
Input Type K Type Thermocouple | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- FR
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.
Pyro Controle On/Off Temperature Controllers
Related links
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 264V ac Self-Adapting and Fuzzy
- Pyro Controle STATOP Panel Mount On/Off Temperature Controller 1 Output Relay 230 V ac
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 264V ac PID Controller
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input On-Off
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 260V PID Controller
