Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 115 V ac, 230 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
198-845
Mfr. Part No.:
LR09601-100
Manufacturer:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Output Type

Relay

Supply Voltage

115 V ac, 230 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP50

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Series

STATOP

Panel Depth

53mm

COO (Country of Origin):
FR

STATOP On/Off Controllers


Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Analogue regulators with On-Off (O/O) or Proportional (P) action.

Blind version or with measurement display.

Regulation algorithm: On-Off or P.

Temperature input: J, K thermocouple or Pt 100 Ώ resistor.

Regulation direction: direct (cold) or inverse (hot).

Regulation output: inverter relay.

Operating temperature: -10 → +50 °C.

Pyro Controle On/Off Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy