Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc 2-Position/TPI

Subtotal (1 unit)*

€94.16

(exc. VAT)

€115.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.16

*price indicative

RS Stock No.:
245-175
Mfr. Part No.:
RDE100.1 / S55770-T279
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Type

On-Off

Product Type

Thermostat

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Control Type

2-Position/TPI

Maximum Supply Voltage

3V dc

Auxiliary Power Supply

230 V ac

Maximum Voltage

230V ac

Display Type

LCD

Standards/Approvals

EAC, CE, UKCA

Length

21.5mm

Width

85mm

IP Rating

IP30

Mount Type

Wall Mount

Input Type

External

Series

RDE

COO (Country of Origin):
CN

Siemens RDE Series Thermostat, 230V Maximum Voltage, Wall Mount Type - RDE100.1 / S55770-T279


This thermostat is a room temperature controller designed for wall mounting in commercial and industrial installations. It provides Basic on–off temperature regulation via an LCD, accepts an external sensor input, and operates from standard mains supply for straightforward integration into building automation and HVAC control schemes.

Features and Benefits:


• 230V AC supply supports direct connection to the mains
• Two independent on–off outputs enable separate circuit control
• Single external input permits remote sensor operation
• LCD offers clear status and setpoint visibility
• IP30 enclosure rating suitable for protected indoor environments

Applications


• Suitable for temperature control in plant rooms and boiler rooms
• Ideal for integration with electrical distribution and control panels
• Used with fan‑coil units requiring simple on–off switching
• Can be used for room‑level control in office and commercial spaces

What supply voltages can it tolerate during installation?


The unit is designed to be powered from 230V AC and has a maximum supply voltage rating that aligns with typical mains limits.

How does it Interface with external sensors?


It accepts a single external input enabling connection to a remote temperature sensor for more representative room measurements.

What outputs are available for controlling heating or equipment?


Two on–off outputs are provided so separate devices or stages can be switched independently.

What environmental conditions limit its placement?


Operational ambient temperature is constrained between +5°C and +35°C and the IP30 enclosure requires installation in non‑exposed indoor locations.

Which approvals ensure conformity for industrial use?


The device complies with recognised regional standards and carries relevant conformity markings for use in its intended markets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy