Siemens Flush Temperature Controller 230V Room Temperature Controller
- RS Stock No.:
- 203-2383
- Mfr. Part No.:
- 5TC9201
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€100.60
(exc. VAT)
€123.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.60 |
*price indicative
- RS Stock No.:
- 203-2383
- Mfr. Part No.:
- 5TC9201
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Controller | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 5°C | |
| Control Type | Room Temperature Controller | |
| Maximum Supply Voltage | 230V | |
| Length | 70mm | |
| IP Rating | IP30 | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Controller | ||
Maximum Current 10A | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 5°C | ||
Control Type Room Temperature Controller | ||
Maximum Supply Voltage 230V | ||
Length 70mm | ||
IP Rating IP30 | ||
Standards/Approvals CE | ||
Width 70mm | ||
Mount Type Flush | ||
- COO (Country of Origin):
- ES
The Siemens Room temperature controller is a device insert change-over contact.
Protection class IP IP30
Switching difference of the temperature 0.5 K
Related links
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc Room Temperature Controller
- Siemens 5WG1227 Flush Temperature Controller
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Eliwell DR 983 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Siemens 3RF2 Power Controller 230V ac/dc Controller
- Tempatron DIN Rail Wall On-Off Temperature Controller 230V ac Adaptive Algorithm Fuzzy Auto tune,
- Wachendorff UR3274 Panel Mount PID Temperature Controller 1 Input Relay 230V PID
- SAUTER REGULATION TSHK 681 Temperature Controller 230V 0 °C, 5 → 30 °C
