Jumo 601540 Screw Controller 1 Input, 1 Output 230V Controller
- RS Stock No.:
- 278-737
- Mfr. Part No.:
- 601540/045-048-13-01-150-15/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€348.40
(exc. VAT)
€428.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.40 |
*price indicative
- RS Stock No.:
- 278-737
- Mfr. Part No.:
- 601540/045-048-13-01-150-15/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 12A | |
| Minimum Operating Temperature | -50°C | |
| Terminal Type | Sealed Cable | |
| Control Type | Controller | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP54 | |
| Length | 150mm | |
| Standards/Approvals | DIN 16257, DIN EN 60529 | |
| Mount Type | Screw | |
| Input Type | Temperature Sensor | |
| Series | 601540 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 12A | ||
Minimum Operating Temperature -50°C | ||
Terminal Type Sealed Cable | ||
Control Type Controller | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP54 | ||
Length 150mm | ||
Standards/Approvals DIN 16257, DIN EN 60529 | ||
Mount Type Screw | ||
Input Type Temperature Sensor | ||
Series 601540 | ||
- COO (Country of Origin):
- DE
The Jumo Exhaust gas temperature monitor features a robust die-cast aluminium case as well as the 150 mm long, stable steel protection tube guarantee operation even in rough conditions. Due to the used rod expansion principle the exhaust gas temperature monitor can be used up to a maximum sensor temperature of 700 °C. The maximum permissible ambient temperature at the case (protection class IP54) is between -50 °C and +80 °C. The electrical connection is made directly with screw terminals on the installed microswitch, which can directly switch a maximum permissible switching capacity of AC 230V/10A. At the set limit value, the system switches from one circuit to the other. The thermostat has a switching differential (hysteresis) of 10 to 22 K and automatically switches back to the original state after the temperature falls below the switch off temperature by this value. Furthermore it is used to block ventilation systems causing vacuum in connection with tile stoves and fireplaces.
Integrated micro switch
Contact reliability
Fast reaction time of 45 seconds in flue gas and is authorized according to DIN EN 14597
Can be installed directly in the flue gas duct by the screw connection with G 1/2 inch thread
No additional auxiliary energy is necessary for temperature measurement
Monitor the flue gas temperature of solid fuel boilers during bivalent operation with oil heating boilers
Related links
- Jumo 601540 Controller 230V Controller
- Jumo Capillary Thermostat Screw
- Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 230V ac Controller
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Safety Temperature Monitor
- Carel IR33 Front Panel On-Off Temperature Controller 2 Input, 4 Output Relay 230V ac Digital
