Jumo Capillary Thermostat, +120°C Max, NO/NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 467-175
- Mfr. Part No.:
- 603026/0102-1-042-30-0-00-20-13-46-150-15-6/000
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€361.85
(exc. VAT)
€445.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €361.85 |
| 5 - 11 | €347.02 |
| 12 + | €332.18 |
*price indicative
- RS Stock No.:
- 467-175
- Mfr. Part No.:
- 603026/0102-1-042-30-0-00-20-13-46-150-15-6/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | +20°C | |
| Maximum Temperature | +120°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NO/NC | |
| Contact Rating | 0.25 A, 10A | |
| Contact Voltage Rating | 230V ac/dc | |
| Terminal Type | Screw | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature +20°C | ||
Maximum Temperature +120°C | ||
Thermostat Type Capillary | ||
Switch Configuration NO/NC | ||
Contact Rating 0.25 A, 10A | ||
Contact Voltage Rating 230V ac/dc | ||
Terminal Type Screw | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ATHs - Surface-mounting twin thermostat
For controlling and monitoring thermal processes
Surface-mounting twin thermostats consist of two separate measuring and switching systems
They work on the principle of liquid expansion; a microswitch serves as an electrical switching element
Version with rigid shaft
Protection rating IP54
Surface-mounting twin thermostats consist of two separate measuring and switching systems
They work on the principle of liquid expansion; a microswitch serves as an electrical switching element
Version with rigid shaft
Protection rating IP54
Related links
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC, Surface Mount
- Jumo Capillary Thermostat NO/NC, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
