Jumo 702112 Panel Mount Controller, 22 x 89mm 3 Input Relay, 20 → 30 V ac/dc Supply Voltage Controller
- RS Stock No.:
- 279-159
- Mfr. Part No.:
- 702112/8-0000-25/000
- Manufacturer:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€450.00
(exc. VAT)
€553.50
(inc. VAT)
- RS Stock No.:
- 279-159
- Mfr. Part No.:
- 702112/8-0000-25/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Supply Voltage | 20 → 30 V ac/dc | |
| Size | 22 x 89mm | |
| Number of Inputs | 3 | |
| Control Type | Controller | |
| Mounting Type | Panel Mount | |
| Series | 702112 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Supply Voltage 20 → 30 V ac/dc | ||
Size 22 x 89mm | ||
Number of Inputs 3 | ||
Control Type Controller | ||
Mounting Type Panel Mount | ||
Series 702112 | ||
- COO (Country of Origin):
- DE
The Jumo Compact Controller is a part of a controller series, which can be used universally and in different DIN formats to control temperature, pressure or flow. This version got individual display values for the switching positions of the outputs, manual mode, ramp function and timer. The controller also has auto tuning function, a program controller, a limit value monitoring function and a service counter. The operation takes place on a membrane keyboard with four keys and can also be used under harsh environmental influences because of the high protection type IP65. Depending on the hardware version the controller can be used as a two state controller, 3 state controller, three step controller or continuous controller. The PID controller got a universal input, two relay outputs, a digital input and a digital input and output. The voltage supply range is AC/DC 20 to 30 V, 48 to 63 Hz.
Controller is characterized by simple and clearly structured operation supported by texts
Process value and parameter are shown on two 18 segment LCD displays
Suitable for front installation
Does not need a separate power supply during configuration via USB interface
With the setup program the controller can be configured with a computer
Process value and parameter are shown on two 18 segment LCD displays
Suitable for front installation
Does not need a separate power supply during configuration via USB interface
With the setup program the controller can be configured with a computer
Related links
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702112 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 702110 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo 702114 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo 702111 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo 702113 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller
- Jumo 702110 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller

