Jumo 702112 Panel Mount Controller, 22 x 89mm 3 Input Relay, 110 → 240 V ac Supply Voltage Controller

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
278-968
Mfr. Part No.:
702112/8-0000-23/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

22 x 89mm

Number of Inputs

3

Control Type

Controller

Mounting Type

Panel Mount

Series

702112

COO (Country of Origin):
DE
The Jumo Compact Controller is a part of a controller series, which can be used universally and in different DIN formats to control temperature, pressure or flow. This version got individual display values for the switching positions of the outputs, manual mode, ramp function and timer. The controller also has auto tuning function, a program controller, a limit value monitoring function and a service counter. The operation takes place on a membrane keyboard with four keys and can also be used under harsh environmental influences because of the high protection type IP65. Depending on the hardware version the controller can be used as a two state controller, 3 state controller, three step controller or continuous controller. The PID controller got a universal input, two relay outputs, a digital input and a digital input and output. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.

Controller is characterized by simple and clearly structured operation supported by texts
Process value and parameter are shown on two 18 segment LCD displays
Suitable for front installation
Does not need a separate power supply during configuration via USB interface
With the setup program the controller can be configured with a computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy