Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- RS Stock No.:
- 279-421
- Mfr. Part No.:
- 703571(20258x)/08 (Ethernet)
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€147.05
(exc. VAT)
€180.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.05 |
*price indicative
- RS Stock No.:
- 279-421
- Mfr. Part No.:
- 703571(20258x)/08 (Ethernet)
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 7 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Auxiliary Power Supply | 110/240 V ac | |
| Maximum Voltage | 240V | |
| IP Rating | IP20, IP66 | |
| Length | 96mm | |
| Width | 96mm | |
| Standards/Approvals | DNV GL, cULus, DIN EN 61326-1, DIN EN 61010-1, DNVGL-CG0339, UL 61010-1, DIN EN 14597, DIN EN14597 | |
| Mount Type | Panel Mount | |
| Series | 703571 | |
| Panel Depth | 130.9mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 7 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Auxiliary Power Supply 110/240 V ac | ||
Maximum Voltage 240V | ||
IP Rating IP20, IP66 | ||
Length 96mm | ||
Width 96mm | ||
Standards/Approvals DNV GL, cULus, DIN EN 61326-1, DIN EN 61010-1, DNVGL-CG0339, UL 61010-1, DIN EN 14597, DIN EN14597 | ||
Mount Type Panel Mount | ||
Series 703571 | ||
Panel Depth 130.9mm | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part is for retrofitting Ethernet (option board) for the DICON touch / AQUIS touch device family.
Web server for online visualization via a web browser
Alarm by email
Protection type on the front and IP66
AMS2750/CQI-9 calibration certificate
cULus DNV GL and DIN EN14597 approval
Related links
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo 581168 DIN Rail Controller 7 Input, 12 Output Relay 240V ac Controller
- Jumo DICON Touch DIN Rail PID Temperature Controller 4 Input, 2 Output Relay 30V Controller
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
