Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- RS Stock No.:
- 279-690
- Mfr. Part No.:
- 703571/8-01-00-00-00-00-00-00-00-39-00 000
- Manufacturer:
- Jumo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,476.88
(exc. VAT)
€1,816.56
(inc. VAT)
- RS Stock No.:
- 279-690
- Mfr. Part No.:
- 703571/8-01-00-00-00-00-00-00-00-39-00 000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 17 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 30V ac/dc | |
| Auxiliary Power Supply | 110/240 V ac | |
| Maximum Voltage | 240V | |
| Width | 96mm | |
| IP Rating | IP66, IP20 | |
| Standards/Approvals | UL 61010-1, DNVGL-CG0339, DNV GL, DIN EN 61326-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597, cULus | |
| Length | 96mm | |
| Series | 703571 | |
| Mount Type | Panel Mount | |
| Panel Depth | 130.9mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 17 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 30V ac/dc | ||
Auxiliary Power Supply 110/240 V ac | ||
Maximum Voltage 240V | ||
Width 96mm | ||
IP Rating IP66, IP20 | ||
Standards/Approvals UL 61010-1, DNVGL-CG0339, DNV GL, DIN EN 61326-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597, cULus | ||
Length 96mm | ||
Series 703571 | ||
Mount Type Panel Mount | ||
Panel Depth 130.9mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo DICON Touch DIN Rail PID Temperature Controller 4 Input, 2 Output Relay 30V Controller
- Jumo DICON Touch DIN Rail PID Temperature Controller 4 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller

