West Instruments P6700 Controller 1 Input, 3 Output Linear 100V Limit Controller
- RS Stock No.:
- 328-809
- Mfr. Part No.:
- P6700-2111000
- Manufacturer:
- West Instruments
Subtotal (1 unit)*
€520.51
(exc. VAT)
€640.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.51 |
*price indicative
- RS Stock No.:
- 328-809
- Mfr. Part No.:
- P6700-2111000
- Manufacturer:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Linear | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Limit Controller | |
| Maximum Supply Voltage | 100V | |
| Digital Comms | Modbus/ASCII | |
| Maximum Voltage | 240V | |
| Display Type | LED | |
| Standards/Approvals | UL & ULC, FM, CE | |
| IP Rating | IP66, IP20 | |
| Input Type | Thermocouple, RTD | |
| Series | P6700 | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Linear | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Limit Controller | ||
Maximum Supply Voltage 100V | ||
Digital Comms Modbus/ASCII | ||
Maximum Voltage 240V | ||
Display Type LED | ||
Standards/Approvals UL & ULC, FM, CE | ||
IP Rating IP66, IP20 | ||
Input Type Thermocouple, RTD | ||
Series P6700 | ||
- COO (Country of Origin):
- GB
The West Instruments Limit Alarm Unit is a programmable safety cut-out designed to protect your process by triggering optional outputs for annunciators and alarms. It features a latched relay that cuts power to the process if safe values are exceeded, ensuring safety. The unit must be reset before the process can resume. It incorporates the improved Plus Series hardware and an intuitive user interface for optimal ease of use.
Jumperless configuration
Auto detected hardware
5 Amp latching limit relay
Modbus and ASCII protocol
Remote reset option
Related links
- West Instruments P6700 Controller 1 Input, 3 Output Linear 48V Limit Controller
- West Instruments P6700 Controller 1 Input 48 V ac Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Controller
- West Instruments P6700 PID Temperature Controller 1 Input, 3 Output Relay 240V ac
- West Instruments P6100 Temperature Control Module On-Off
- West Instruments P6100 Temperature Control Module 3 Input On-Off
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P8100 DIN Rail PID Temperature Controller, 1 Output Linear 264V ac On-Off
