West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Controller

Subtotal (1 unit)*

€455.16

(exc. VAT)

€559.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€455.16

*price indicative

RS Stock No.:
328-808
Mfr. Part No.:
P6700-2110000
Manufacturer:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Output Type

Linear

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

Controller

Maximum Supply Voltage

240V

Diagnostics

Yes

Digital Comms

RS485

Display Type

LED

IP Rating

IP66

Standards/Approvals

CE, FM, UL & ULC recognised

Input Type

Thermocouple

Series

P6700

COO (Country of Origin):
GB
The West Instruments Limit Alarm Unit is a programmable safety cut-out designed to protect your process by triggering optional outputs for annunciators and alarms. It features a latched relay that cuts power to the process if safe values are exceeded, ensuring safety. The unit must be reset before the process can resume. It incorporates the improved Plus Series hardware and an intuitive user interface for optimal ease of use.

Jumperless configuration

Auto detected hardware

5 Amp latching limit relay

Modbus and ASCII protocol

Remote reset option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy