Lumel RE92 Panel Mount Controller, 6 Output 253V ac/dc
- RS Stock No.:
- 339-201
- Mfr. Part No.:
- RE92 1211100M0
- Manufacturer:
- Lumel
Subtotal (1 unit)*
€797.22
(exc. VAT)
€980.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.22 |
*price indicative
- RS Stock No.:
- 339-201
- Mfr. Part No.:
- RE92 1211100M0
- Manufacturer:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Controller | |
| Number of Outputs | 6 | |
| Maximum Supply Voltage | 253V ac/dc | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Series | RE92 | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Controller | ||
Number of Outputs 6 | ||
Maximum Supply Voltage 253V ac/dc | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Series RE92 | ||
- COO (Country of Origin):
- PL
The Lumel advanced dual loop controller for industrial use is designed for demanding industrial applications. The model can control two objects independently or manage two physical values within a single object, such as in two-zone furnaces. With universal measuring inputs, it is versatile in controlling temperature and other physical values like pressure and humidity.
WEB and FTP servers
Parameters logging on SD card
Intuitive and user-friendly software
Related links
- Lumel RE92 Panel Mount Controller, 6 Output 253V ac/dc
- Lumel RE92 Panel Mount PID Temperature Controller, 6 Output Binary 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 3 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 6 Input, 3 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 2 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller, 2 Output Current/Voltage 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- Lumel RE55 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc
