Lumel RE92 Panel Mount PID Temperature Controller 6 Input, 3 Output Relay 253V ac/dc On-Off
- RS Stock No.:
- 123-6798
- Mfr. Part No.:
- RE92 2211000M0
- Manufacturer:
- Lumel
Subtotal (1 unit)*
€673.62
(exc. VAT)
€828.55
(inc. VAT)
- 1 unit(s) shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €673.62 |
*price indicative
- RS Stock No.:
- 123-6798
- Mfr. Part No.:
- RE92 2211000M0
- Manufacturer:
- Lumel
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 253V ac/dc | |
| Digital Comms | Ethernet, RS485 | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 300V | |
| Display Type | TFT | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4 | |
| IP Rating | IP20, IP65 | |
| Width | 96mm | |
| Length | 10mm | |
| Input Type | PT500, Type R Thermocouple, PT1000, PT100/1.617, Type B Thermocouple, Type E Thermocouple, Type S Thermocouple, Type N Thermocouple, Type J Thermocouple, Type T Thermocouple, PT100, Type K Thermocouple | |
| Mount Type | Panel Mount | |
| Series | RE92 | |
| Panel Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 253V ac/dc | ||
Digital Comms Ethernet, RS485 | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 300V | ||
Display Type TFT | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4 | ||
IP Rating IP20, IP65 | ||
Width 96mm | ||
Length 10mm | ||
Input Type PT500, Type R Thermocouple, PT1000, PT100/1.617, Type B Thermocouple, Type E Thermocouple, Type S Thermocouple, Type N Thermocouple, Type J Thermocouple, Type T Thermocouple, PT100, Type K Thermocouple | ||
Mount Type Panel Mount | ||
Series RE92 | ||
Panel Depth 69mm | ||
Non Compliant
- COO (Country of Origin):
- PL
RE92 PID Temperature Controller
Features and Benefits
Lumel PID Temperature Controllers
Related links
- Lumel RE92 Panel Mount PID Temperature Controller 3 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 2 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller, 6 Output Binary 253V ac/dc On-Off
- Lumel RE92 Panel Mount Controller, 6 Output 253V ac/dc
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- RS PRO Panel Mount On-Off Temperature Controller 2 Input, 3 Output Relay 253V ac/dc Controller
- Lumel RE55 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc
