Tempatron TC4800 DIN Rail, Panel, Surface On-Off Temperature Controller, 1 Output Relay 230V ac
- RS Stock No.:
- 344-596
- Mfr. Part No.:
- TC4810-51-110/230VAC
- Manufacturer:
- Tempatron
Image representative of range
Get a bulk buy discount
Add 5 more to save €21.95
View bulk pricing optionsSubtotal (1 unit)*
€146.69
(exc. VAT)
€180.43
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €146.69 | - |
| 5 + | €142.30 | €21.95 |
*price indicative
- RS Stock No.:
- 344-596
- Mfr. Part No.:
- TC4810-51-110/230VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 24 V ac/dc or 110/230 V ac | |
| Maximum Voltage | 240V | |
| Display Type | LED | |
| Standards/Approvals | CE marked (EN61010-1, EN50081-1/50082-1 EMC directives) | |
| Width | 48mm | |
| Length | 89mm | |
| IP Rating | IP40 | |
| Mount Type | DIN Rail, Panel, Surface | |
| Input Type | PT100 | |
| Series | TC4800 | |
| Panel Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 24 V ac/dc or 110/230 V ac | ||
Maximum Voltage 240V | ||
Display Type LED | ||
Standards/Approvals CE marked (EN61010-1, EN50081-1/50082-1 EMC directives) | ||
Width 48mm | ||
Length 89mm | ||
IP Rating IP40 | ||
Mount Type DIN Rail, Panel, Surface | ||
Input Type PT100 | ||
Series TC4800 | ||
Panel Depth 74mm | ||
- COO (Country of Origin):
- GB
Series 2: On-Off & PD Temperature Controller
LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
Related links
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 1 Output Relay 230V ac
- Tempatron TC4800 DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac PD
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 5 Output Relay 230V ac
- Tempatron DIN Rail Terminal, Wall On-Off Temperature Controller 4 Input Relay 230V ac
- Tempatron DIN Rail Terminal Proportional Control,
- Tempatron DIN Rail Wall On-Off Temperature Controller 11 Input Relay 264V ac/dc
- Tempatron DIN Rail Wall On-Off Temperature Controller 230V ac Adaptive Algorithm Fuzzy Auto tune,
- Tempatron Monitoring Relay DIN Rail 110 V, 230V ac
