Tempatron TC4800 DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac PD

Image representative of range

Subtotal (1 unit)*

€153.05

(exc. VAT)

€188.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.05

*price indicative

RS Stock No.:
344-603
Mfr. Part No.:
TC4830-51-110/230VAC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Outputs

1

Maximum Current

30mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

PD

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

230 V ac

Maximum Voltage

230V ac

Display Type

LED

Length

48mm

IP Rating

IP40

Width

48mm

Standards/Approvals

CE

Series

TC4800

Input Type

PT100

Mount Type

DIN Rail

Panel Depth

91mm

COO (Country of Origin):
GB

Series 2: On-Off & PD Temperature Controller


LED status and supply indication

Use any suitable 50-0-50μA meter for deviation readings

PD types have 'over temperature', 'in-band' and 'under temperature' LED's

Plugs into relay base (stock no. 402-721)

Supplied with hex key to lock temperature setting

Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue


These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy