Tempatron F DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- RS Stock No.:
- 346-378
- Mfr. Part No.:
- FPRT100-110/240VAC
- Manufacturer:
- Tempatron
Get a bulk buy discount
Add 5 more to save €22.30
View bulk pricing optionsSubtotal (1 unit)*
€143.59
(exc. VAT)
€176.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €143.59 | - |
| 5 + | €139.13 | €22.30 |
*price indicative
- RS Stock No.:
- 346-378
- Mfr. Part No.:
- FPRT100-110/240VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 110/230 V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | LED | |
| Length | 112mm | |
| Width | 48mm | |
| Standards/Approvals | CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| IP Rating | IP40 | |
| Input Type | K Type Thermocouple | |
| Mount Type | DIN Rail | |
| Series | F | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 110/230 V ac | ||
Maximum Voltage 240V ac | ||
Display Type LED | ||
Length 112mm | ||
Width 48mm | ||
Standards/Approvals CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
IP Rating IP40 | ||
Input Type K Type Thermocouple | ||
Mount Type DIN Rail | ||
Series F | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- GB


Series 1: Pt100 I/P Temperature Controller
Changeover relay output for switching alarms or controlling heating elements etc. and a linear output to indicate deviations of up to ±20°C from the set temperature point
LED status and supply indication
Relay returns to de-energised state if the sensor goes open circuit
Use any suitable 50-0-50μA meter for deviation readings
Plugs into relay base stock no. 403-869
Suitable hole cutter stock no. 600-048
Supplied with panel mounting hardware
Dimensions: H48 x W48 x D120mm (incl. knob)
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
Related links
- Tempatron F Surface DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- Tempatron F DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac On-Off
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 5 Output Relay 230V ac
- Tempatron DIN Rail Terminal Proportional Control,
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 230 V ac Supply
- Tempatron Monitoring Relay DIN Rail, 5 → 10000 rpm 24 V dc
- Carel PZD Front On-Off Temperature Controller Relay 230V ac
- WIKA SC64 Panel Mount PID Temperature Controller Relay 230V Temperature Controller
