Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 30V dc ON, OFF

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-364
Mfr. Part No.:
ESM-3710-N.8.05.0.1/00.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Control Type

ON, OFF

Maximum Supply Voltage

30V dc

Maximum Voltage

30V

Display Type

4 digit LED

IP Rating

IP65

Standards/Approvals

CE, EAC, REACH, RoHS

Width

34.5mm

Length

76mm

Series

ESM-3710-N

Mount Type

Panel Mount

Input Type

Type J Thermocouple

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy