Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 30V dc OFF, ON

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-365
Mfr. Part No.:
ESM-3710-N.8.14.0.1/00.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

1 Relay

Number of Inputs

1

Number of Outputs

1

Control Type

OFF, ON

Maximum Supply Voltage

30V dc

Maximum Voltage

30V

Display Type

4 digit LED

Standards/Approvals

REACH, CE, EAC, RoHS

Length

76mm

IP Rating

IP65

Width

34.5mm

Mount Type

Panel Mount

Series

ESM-3710-N

Input Type

PT1000

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy