Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc PID, On-Off
- RS Stock No.:
- 561-380
- Mfr. Part No.:
- ESM-3720.8.12.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-380
- Mfr. Part No.:
- ESM-3720.8.12.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID, On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Voltage | 30V | |
| Display Type | 4 digit LED | |
| Standards/Approvals | RoHS, EAC, CE, REACH | |
| Width | 34.5mm | |
| IP Rating | IP20 | |
| Length | 76mm | |
| Input Type | PTC | |
| Series | ESM-3720 | |
| Mount Type | Panel Mount | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID, On-Off | ||
Maximum Supply Voltage 30V dc | ||
Maximum Voltage 30V | ||
Display Type 4 digit LED | ||
Standards/Approvals RoHS, EAC, CE, REACH | ||
Width 34.5mm | ||
IP Rating IP20 | ||
Length 76mm | ||
Input Type PTC | ||
Series ESM-3720 | ||
Mount Type Panel Mount | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input SSR 230V ac PID Controller
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input On-Off
- Emko ESM-9944 Panel Mount Temperature Controller 1 Input PD PID, Type P
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
