Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac PID Controller
- RS Stock No.:
- 288-7689
- Distrelec Article No.:
- 302-82-922
- Mfr. Part No.:
- ESM-3720.5.11.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€110.13
(exc. VAT)
€135.46
(inc. VAT)
- RS Stock No.:
- 288-7689
- Distrelec Article No.:
- 302-82-922
- Mfr. Part No.:
- ESM-3720.5.11.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay, SSR | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Length | 76mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Width | 71mm | |
| Series | ESM-3720 | |
| Mount Type | Panel Mount | |
| Input Type | PT100 | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay, SSR | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Control Type PID Controller | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Length 76mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Width 71mm | ||
Series ESM-3720 | ||
Mount Type Panel Mount | ||
Input Type PT100 | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
The temperature controller with a digital PID system ensures precise control over temperature settings. With features like remote access, password protection, and CE marking, it offers reliable functionality for various applications.
4 Digits Display for easy readability of temperature values
Multiple Input Options including NTC, PTC, J type thermocouple, and K type thermocouple for versatile compatibility
Adjustable temperature offset for fine-tuning control settings
Alarm Output for immediate notification in case of temperature abnormalities
Compressor protection delays for extended equipment lifespan
Related links
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input On-Off
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-3723 Panel Mount Process Controller 2 Input, 3 Output 3 Relay 230V ac PID Controller
- Emko ESM-9944 Panel Mount Temperature Controller 1 Input PD PID, Type P
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac On-Off, PID
- Emko ESD-9950-N Panel Mount PID Temperature Controller 1 Input SSR 230V ac PID Controller

