Emko ESM-7710 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 230V ac OFF, ON

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-414
Mfr. Part No.:
ESM-7710.5.12.0.1/01.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

2 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

OFF, ON

Maximum Supply Voltage

230V ac

Display Type

3 Digit LED

Maximum Voltage

230V

Length

72mm

Width

72mm

Standards/Approvals

CE, GOST-R, REACH, RoHS

IP Rating

IP65

Input Type

PTC

Series

ESM-7710

Mount Type

Panel Mount

Panel Depth

96mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy