Emko ESM-9910 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 230V ac OFF, ON
- RS Stock No.:
- 561-419
- Mfr. Part No.:
- ESM-9910.5.03.0.1/01.00/2.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-419
- Mfr. Part No.:
- ESM-9910.5.03.0.1/01.00/2.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 2 Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 230V | |
| Standards/Approvals | RoHS, CE, GOST-R, REACH | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | PT100 | |
| Series | ESM-9910 | |
| Panel Depth | 96mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 2 Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 230V ac | ||
Display Type 3 Digit LED | ||
Maximum Voltage 230V | ||
Standards/Approvals RoHS, CE, GOST-R, REACH | ||
IP Rating IP65 | ||
Width 96mm | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type PT100 | ||
Series ESM-9910 | ||
Panel Depth 96mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-9910 Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-7710 Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3712-HCN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3712-HCN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3712-HCN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-7710 Panel Mount On-Off Temperature Controller 1 Input, 1 Output 2 Relay 230V ac On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
