Emko ECOPID Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc ON, OFF, PD, PID, P, PI

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-428
Mfr. Part No.:
ecoPID.4.6.1R.S.485
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay, SSR

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Control Type

ON, OFF, PD, PID, P, PI

Maximum Supply Voltage

30V dc

Auxiliary Power Supply

250 V ac

Display Type

3 Digit LED

Maximum Voltage

230V

Width

48mm

IP Rating

IP65

Length

48mm

Standards/Approvals

No

Series

ECOPID

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Mount Type

Panel Mount

Panel Depth

86.5mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy