Emko ESM Panel Temperature Controller Relay 230V ON, OFF
- RS Stock No.:
- 561-478
- Mfr. Part No.:
- ESM-3712-HCN.5.18.0.1/01.00/2.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-478
- Mfr. Part No.:
- ESM-3712-HCN.5.18.0.1/01.00/2.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Control Type | ON, OFF | |
| Maximum Supply Voltage | 230V | |
| Display Type | LED, 7 Segment | |
| Maximum Voltage | 230V | |
| Standards/Approvals | CE, GOST-R, REACH, RoHS | |
| Width | 34.5 mm | |
| Length | 76mm | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Series | ESM | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Control Type ON, OFF | ||
Maximum Supply Voltage 230V | ||
Display Type LED, 7 Segment | ||
Maximum Voltage 230V | ||
Standards/Approvals CE, GOST-R, REACH, RoHS | ||
Width 34.5 mm | ||
Length 76mm | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Series ESM | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- 2-point temperature controller 2 outputs
- 2-point temperature controller
- Emko ESM Panel Mount Temperature Control Module 1 Input Relay, 30 V Supply Voltage
- 2-point temperature for DIN rail
- 2-point cooling controller with defrost
- Compact 2-point temperature controller
- Emko ESM Panel Mount On/Off Temperature Controller 1 Output Relay, 230 V ac Supply Voltage ON/OFF
- 2-point cooling controller with timer