Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input, 3 Output 3 Relay 230V ac ON, OFF

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-470
Mfr. Part No.:
ESM-3712-CN.5.12.0.1/01.01/1.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

3 Relay

Number of Inputs

1

Number of Outputs

3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

ON, OFF

Maximum Supply Voltage

230V ac

Display Type

4 digit LED

Maximum Voltage

230V

Length

76mm

Standards/Approvals

RoHS, REACH

IP Rating

IP65

Width

34.5mm

Input Type

PTC

Series

ESM-3712-CN

Mount Type

Panel Mount

Panel Depth

71mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy